JST EH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 515-1327Brand: JSTManufacturers Part No.: S4B-EH (LF) (SN)Distrelec Article No.: 30424042
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

EH

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

EH Series 90° PCB Headers

JST EH series 2.5mm pitch single-row shrouded side-entry (90°) PCB headers. They have integral keying which ensures correct polarisation when mated. See our large range of socket housings, for IDC socket housings see RS 311-6287 typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 7.88

AED 0.788 Each (In a Pack of 10) (ex VAT)

AED 8.27

AED 0.827 Each (In a Pack of 10) (inc. VAT)

JST EH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Select packaging type

AED 7.88

AED 0.788 Each (In a Pack of 10) (ex VAT)

AED 8.27

AED 0.827 Each (In a Pack of 10) (inc. VAT)

JST EH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40AED 0.788AED 7.88
50 - 240AED 0.735AED 7.35
250 - 490AED 0.682AED 6.82
500 - 990AED 0.63AED 6.30
1000+AED 0.63AED 6.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JST

Series

EH

Pitch

2.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

EH Series 90° PCB Headers

JST EH series 2.5mm pitch single-row shrouded side-entry (90°) PCB headers. They have integral keying which ensures correct polarisation when mated. See our large range of socket housings, for IDC socket housings see RS 311-6287 typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in