JST GH Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, Shrouded

Technical Document
Specifications
Brand
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
6
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Japan
Product details
1.25mm Wire to Board GH Series Side Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Side Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
AED 13.39
AED 2.678 Each (In a Pack of 5) (ex VAT)
AED 14.06
AED 2.812 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 13.39
AED 2.678 Each (In a Pack of 5) (ex VAT)
AED 14.06
AED 2.812 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.678 | AED 13.39 |
125 - 495 | AED 2.362 | AED 11.81 |
500 - 2495 | AED 2.258 | AED 11.29 |
2500 - 4995 | AED 2.10 | AED 10.50 |
5000+ | AED 2.048 | AED 10.24 |
Technical Document
Specifications
Brand
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
6
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Japan
Product details
1.25mm Wire to Board GH Series Side Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Side Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.