Technical Document
Specifications
Brand
JSTType
CPT Connector
Number Of Contacts
16
Gender
Male
Number Of Rows
1
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Solder
Height
9.3mm
Width
23.6mm
Depth
10.6mm
Housing Material
Glass Filled LCP
Corded
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Copper Alloy
Country of Origin
Japan
Product details
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive
JST Range
AED 101.85
AED 20.37 Each (Supplied as a Tape) (ex VAT)
AED 106.94
AED 21.388 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 101.85
AED 20.37 Each (Supplied as a Tape) (ex VAT)
AED 106.94
AED 21.388 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 20.37 | AED 101.85 |
25 - 95 | AED 18.532 | AED 92.66 |
100+ | AED 17.115 | AED 85.58 |
Technical Document
Specifications
Brand
JSTType
CPT Connector
Number Of Contacts
16
Gender
Male
Number Of Rows
1
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Solder
Height
9.3mm
Width
23.6mm
Depth
10.6mm
Housing Material
Glass Filled LCP
Corded
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Copper Alloy
Country of Origin
Japan
Product details
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive