JST, SMR Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

RS Stock No.: 161-3465Brand: JSTManufacturers Part No.: SMR-04V-N
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

SMR

For Use With

SM Connectors

Body Orientation

Straight

Length

13mm

Width

7.5mm

Housing Material

PBT

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.12

AED 1.102 Each (In a Pack of 50) (ex VAT)

AED 57.88

AED 1.157 Each (In a Pack of 50) (inc. VAT)

JST, SMR Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

AED 55.12

AED 1.102 Each (In a Pack of 50) (ex VAT)

AED 57.88

AED 1.157 Each (In a Pack of 50) (inc. VAT)

JST, SMR Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 1.102AED 55.12
100 - 150AED 1.05AED 52.50
200+AED 0.945AED 47.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

SMR

For Use With

SM Connectors

Body Orientation

Straight

Length

13mm

Width

7.5mm

Housing Material

PBT

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more