Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
12.8mm
Width
1.6mm
Housing Material
Phosphor Bronze
Stock information temporarily unavailable.
AED 1,050.00
AED 0.105 Each (On a Reel of 10000) (ex VAT)
AED 1,102.50
AED 0.11 Each (On a Reel of 10000) (inc. VAT)
JST, PA Female Crimp Connector Housing, 1 Way, 1 Row
10000
AED 1,050.00
AED 0.105 Each (On a Reel of 10000) (ex VAT)
AED 1,102.50
AED 0.11 Each (On a Reel of 10000) (inc. VAT)
JST, PA Female Crimp Connector Housing, 1 Way, 1 Row
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
PAL Connectors
Body Orientation
Straight
Length
12.8mm
Width
1.6mm
Housing Material
Phosphor Bronze