Technical Document
Specifications
Brand
JSTSeries
SRB
Insulation
Uninsulated
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
18AWG
Stud Size
M4
Contact Plating
Tin
Contact Material
Brass
Thickness
0.6mm
Overall Length
21mm
AED 36.75
AED 0.735 Each (In a Bag of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Bag of 50) (inc. VAT)
50
AED 36.75
AED 0.735 Each (In a Bag of 50) (ex VAT)
AED 38.59
AED 0.772 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 0.735 | AED 36.75 |
500 - 2450 | AED 0.682 | AED 34.12 |
2500 - 4950 | AED 0.63 | AED 31.50 |
5000 - 12450 | AED 0.63 | AED 31.50 |
12500+ | AED 0.63 | AED 31.50 |
Technical Document
Specifications
Brand
JSTSeries
SRB
Insulation
Uninsulated
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
18AWG
Stud Size
M4
Contact Plating
Tin
Contact Material
Brass
Thickness
0.6mm
Overall Length
21mm