Technical Document
Specifications
Brand
JSTGender
Female
For Use With
LEA, LEX, SFH and SFK Connector Housings
Series
LEA, LEX, SFH, SFK
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.3mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
26AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105 °C, +105 °C
Country of Origin
Japan
Product details
JST 2.5mm LEX Series Crimp Socket Contacts
LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts
JST 2.5mm LEX Series Wire to Board LED Connectors
AED 10.50
AED 0.105 Each (In a Pack of 100) (ex VAT)
AED 11.02
AED 0.11 Each (In a Pack of 100) (inc. VAT)
100
AED 10.50
AED 0.105 Each (In a Pack of 100) (ex VAT)
AED 11.02
AED 0.11 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 200 | AED 0.105 | AED 10.50 |
300 - 400 | AED 0.105 | AED 10.50 |
500 - 900 | AED 0.105 | AED 10.50 |
1000 - 1400 | AED 0.105 | AED 10.50 |
1500+ | AED 0.052 | AED 5.25 |
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
LEA, LEX, SFH and SFK Connector Housings
Series
LEA, LEX, SFH, SFK
Minimum Wire Size mm²
0.1mm²
Maximum Wire Size mm²
0.3mm²
Termination Method
Crimp
Contact Plating
Tin
Minimum Wire Size AWG
26AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105 °C, +105 °C
Country of Origin
Japan
Product details
JST 2.5mm LEX Series Crimp Socket Contacts
LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts