JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row

RS Stock No.: 172-5087Brand: JSTManufacturers Part No.: VLP-08V
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

6.2mm

Gender

Male

Mounting Type

Cable Mount

Series

VL

For Use With

VL Series Socket Contact

Body Orientation

Straight

Length

25.8mm

Width

24mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

JST VL series Plug Housings

The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock

Approvals

UL94V-0

JST VL Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 892.50

AED 4.462 Each (In a Bag of 200) (ex VAT)

AED 937.12

AED 4.685 Each (In a Bag of 200) (inc. VAT)

JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row

AED 892.50

AED 4.462 Each (In a Bag of 200) (ex VAT)

AED 937.12

AED 4.685 Each (In a Bag of 200) (inc. VAT)

JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

6.2mm

Gender

Male

Mounting Type

Cable Mount

Series

VL

For Use With

VL Series Socket Contact

Body Orientation

Straight

Length

25.8mm

Width

24mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

JST VL series Plug Housings

The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock

Approvals

UL94V-0

JST VL Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more