Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
4mm²
Maximum Wire Size (mm²)
4mm²
Pin Diameter
2.8mm
Number of Entries
1
Pin Length
12mm
Insulation
Uninsulated
Maximum Wire Size AWG
12AWG
Maximum Wire Size (AWG)
12AWG
Overall Length
12mm
Series
WE
Product details
JST Uninsulated Bootlace Ferrule Crimp Terminals
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
AED 51.50
AED 0.515 Each (In a Bag of 100) (ex VAT)
AED 54.08
AED 0.541 Each (In a Bag of 100) (inc. VAT)
100
AED 51.50
AED 0.515 Each (In a Bag of 100) (ex VAT)
AED 54.08
AED 0.541 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.515 | AED 51.50 |
1000 - 2400 | AED 0.464 | AED 46.35 |
2500 - 4900 | AED 0.464 | AED 46.35 |
5000 - 9900 | AED 0.412 | AED 41.20 |
10000+ | AED 0.412 | AED 41.20 |
Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
4mm²
Maximum Wire Size (mm²)
4mm²
Pin Diameter
2.8mm
Number of Entries
1
Pin Length
12mm
Insulation
Uninsulated
Maximum Wire Size AWG
12AWG
Maximum Wire Size (AWG)
12AWG
Overall Length
12mm
Series
WE
Product details
JST Uninsulated Bootlace Ferrule Crimp Terminals
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.