JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

RS Stock No.: 602-8486Brand: JSTManufacturers Part No.: XAP-03V-1
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XA

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9.8mm

Width

6.9mm

Housing Material

Nylon

Country of Origin

Japan

Product details

XA Series Crimp Connector Housing, Standard Type

Standard type housings for the JST XA series of 2.5mm pitch wire-to-board connectors. The housings are available in 2 to 20 way formats. For suitable crimp contacts see 123-5951.

Features & Benefits

• Secure locking device prevents accidental disconnection
• Housing material glass-filled PA66 nylon

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4.72

AED 0.472 Each (In a Pack of 10) (ex VAT)

AED 4.96

AED 0.496 Each (In a Pack of 10) (inc. VAT)

JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

AED 4.72

AED 0.472 Each (In a Pack of 10) (ex VAT)

AED 4.96

AED 0.496 Each (In a Pack of 10) (inc. VAT)

JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 0.472AED 4.72
250 - 990AED 0.262AED 2.62
1000 - 4990AED 0.262AED 2.62
5000 - 9990AED 0.21AED 2.10
10000+AED 0.21AED 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XA

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9.8mm

Width

6.9mm

Housing Material

Nylon

Country of Origin

Japan

Product details

XA Series Crimp Connector Housing, Standard Type

Standard type housings for the JST XA series of 2.5mm pitch wire-to-board connectors. The housings are available in 2 to 20 way formats. For suitable crimp contacts see 123-5951.

Features & Benefits

• Secure locking device prevents accidental disconnection
• Housing material glass-filled PA66 nylon

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more