Technical Document
Specifications
Brand
JSTNumber Of Contacts
10
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZER
For Use With
ZE Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
16.8mm
Width
5.7mm
Housing Material
PBT
Country of Origin
Japan
Product details
ZE Series 1.5mm Receptacle Housings
The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
AED 13.90
AED 1.39 Each (In a Pack of 10) (ex VAT)
AED 14.60
AED 1.46 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 13.90
AED 1.39 Each (In a Pack of 10) (ex VAT)
AED 14.60
AED 1.46 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 1.39 | AED 13.90 |
250 - 990 | AED 1.03 | AED 10.30 |
1000 - 2490 | AED 1.03 | AED 10.30 |
2500 - 4990 | AED 0.978 | AED 9.78 |
5000+ | AED 0.978 | AED 9.78 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
10
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZER
For Use With
ZE Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
16.8mm
Width
5.7mm
Housing Material
PBT
Country of Origin
Japan
Product details
ZE Series 1.5mm Receptacle Housings
The ZE Series of 1.5mm pitch Receptacle Housings are UL 94V-0 rated and natural (white) colour.
For ZE 1.5mm Receptacle Contacts and Cable Assemblies see stock number 820-1387 typical.
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.