Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jubilee 11 Piece Stainless Steel Worm Drive Hose Clip Banding

RS Stock No.: 124-5710Brand: JubileeManufacturers Part No.: MB1607
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

11

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Product details

Jubilee® 7 mm Pocket Pack – Stainless Steel 304 Grade

You may be interested in
Stock information temporarily unavailable.

AED 267.96

AED 267.96 1 Kit (ex VAT)

AED 281.36

AED 281.36 1 Kit (inc. VAT)

Jubilee 11 Piece Stainless Steel Worm Drive Hose Clip Banding

AED 267.96

AED 267.96 1 Kit (ex VAT)

AED 281.36

AED 281.36 1 Kit (inc. VAT)

Jubilee 11 Piece Stainless Steel Worm Drive Hose Clip Banding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

11

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Product details

Jubilee® 7 mm Pocket Pack – Stainless Steel 304 Grade

You may be interested in