Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 230 V ac Supply Voltage

RS Stock No.: 270-8823Brand: JumoManufacturers Part No.: 00768119Distrelec Article No.: 30398186
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

69 x 62 x 36mm

Number of Inputs

2 (1Pt100, 1 DI)

Number of Outputs

2

Control Type

PID Controller, Temperature Control

Mounting Type

Panel Mount

Series

miroTRON

Distrelec Product Id

30398186

Country of Origin

Germany

Stock information temporarily unavailable.

AED 789.24

AED 789.24 Each (ex VAT)

AED 828.70

AED 828.70 Each (inc. VAT)

Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 230 V ac Supply Voltage

AED 789.24

AED 789.24 Each (ex VAT)

AED 828.70

AED 828.70 Each (inc. VAT)

Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

69 x 62 x 36mm

Number of Inputs

2 (1Pt100, 1 DI)

Number of Outputs

2

Control Type

PID Controller, Temperature Control

Mounting Type

Panel Mount

Series

miroTRON

Distrelec Product Id

30398186

Country of Origin

Germany