Jumo miroTRON Panel Mount Controller, 60 x 80mm 2 (1Pt100, 1 DI) Input, 1 Output Relay, 230 V ac Supply Voltage PID

RS Stock No.: 270-8828Brand: JumoManufacturers Part No.: 00771065Distrelec Article No.: 30398191
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

60 x 80mm

Number of Inputs

2 (1Pt100, 1 DI)

Number of Outputs

1

Control Type

PID Controller, Temperature Control

Mounting Type

Panel Mount

Series

miroTRON

Distrelec Product Id

30398191

Country of Origin

Germany

Stock information temporarily unavailable.

AED 840.84

AED 840.84 Each (ex VAT)

AED 882.88

AED 882.88 Each (inc. VAT)

Jumo miroTRON Panel Mount Controller, 60 x 80mm 2 (1Pt100, 1 DI) Input, 1 Output Relay, 230 V ac Supply Voltage PID

AED 840.84

AED 840.84 Each (ex VAT)

AED 882.88

AED 882.88 Each (inc. VAT)

Jumo miroTRON Panel Mount Controller, 60 x 80mm 2 (1Pt100, 1 DI) Input, 1 Output Relay, 230 V ac Supply Voltage PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

60 x 80mm

Number of Inputs

2 (1Pt100, 1 DI)

Number of Outputs

1

Control Type

PID Controller, Temperature Control

Mounting Type

Panel Mount

Series

miroTRON

Distrelec Product Id

30398191

Country of Origin

Germany