Jumo ecoTRANS Series Signal Conditioner, Conductivity, Temperature Input, Current, Voltage Output, 20 → 30V dc

RS Stock No.: 185-340Brand: JumoManufacturers Part No.: 202732/888-888-101/024Distrelec Article No.: 30142331
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Jumo

Module Type

Conductivity Transmitter

Input Signal Type

Conductivity, Temperature

Output Signal Type

Current, Voltage

Input Range

-10 → +150°C

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

20 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +60°C

Series

ecoTRANS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

ecoTRANS Lf03 - conductivity transducer

Transducer for conductive conductivity measuring cells
For applications in general water technology
2 analogue inputs
2 analogue and 1 switching output
LCD and keypad
3-way isolation

Supplied with

ecoTRANS Lf03, PC setup software

Stock information temporarily unavailable.

AED 3,667.86

AED 3,667.86 Each (ex VAT)

AED 3,851.25

AED 3,851.25 Each (inc. VAT)

Jumo ecoTRANS Series Signal Conditioner, Conductivity, Temperature Input, Current, Voltage Output, 20 → 30V dc

AED 3,667.86

AED 3,667.86 Each (ex VAT)

AED 3,851.25

AED 3,851.25 Each (inc. VAT)

Jumo ecoTRANS Series Signal Conditioner, Conductivity, Temperature Input, Current, Voltage Output, 20 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Module Type

Conductivity Transmitter

Input Signal Type

Conductivity, Temperature

Output Signal Type

Current, Voltage

Input Range

-10 → +150°C

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

20 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-10 → +60°C

Series

ecoTRANS

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

ecoTRANS Lf03 - conductivity transducer

Transducer for conductive conductivity measuring cells
For applications in general water technology
2 analogue inputs
2 analogue and 1 switching output
LCD and keypad
3-way isolation

Supplied with

ecoTRANS Lf03, PC setup software