Jumo, 202810 Series 1-1/2 in Non-Metallic Fitting for Use with Electrochemical Sensors

RS Stock No.: 279-769Brand: JumoManufacturers Part No.: 202810/01-965-86
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Jumo

Accessory Type

Non-Metallic Fitting

For Use With

Electrochemical Sensors

Application

Holding Electrochemical Sensors

Series

202810

Connector Type

Connector

Connector Size

1-1/2 in

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,102.08

AED 1,102.08 Each (ex VAT)

AED 1,157.18

AED 1,157.18 Each (inc. VAT)

Jumo, 202810 Series 1-1/2 in Non-Metallic Fitting for Use with Electrochemical Sensors

AED 1,102.08

AED 1,102.08 Each (ex VAT)

AED 1,157.18

AED 1,157.18 Each (inc. VAT)

Jumo, 202810 Series 1-1/2 in Non-Metallic Fitting for Use with Electrochemical Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Accessory Type

Non-Metallic Fitting

For Use With

Electrochemical Sensors

Application

Holding Electrochemical Sensors

Series

202810

Connector Type

Connector

Connector Size

1-1/2 in

Country of Origin

Germany