Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Jumo Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

RS Stock No.: 668-3018Brand: JumoManufacturers Part No.: 401010/000-485-405-502-20-61/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Output Type

Analogue

Media Measured

Air

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Analogue Output

4 → 20 mA

Response Time

5 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

MIDAS S05 - Pressure transducer

Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,086.03

AED 1,086.03 Each (ex VAT)

AED 1,140.33

AED 1,140.33 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading

AED 1,086.03

AED 1,086.03 Each (ex VAT)

AED 1,140.33

AED 1,140.33 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 25bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Output Type

Analogue

Media Measured

Air

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Analogue Output

4 → 20 mA

Response Time

5 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

MIDAS S05 - Pressure transducer

Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in