Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo Pressure Sensor, 0bar Min, 4bar Max, Differential Reading

RS Stock No.: 186-028Brand: JumoManufacturers Part No.: 401050/000-457-405-593-68-601-36/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Media Measured

Fluid, Gas

Process Connection

G1/8

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

MIDAS DP10 — differential pressure transducer

For liquid and gaseous media
Analogue output signal
Stainless steel measurement cell with piezo-resistive silicon sensor

You may be interested in
Stock information temporarily unavailable.

AED 1,467.24

AED 1,467.24 Each (ex VAT)

AED 1,540.60

AED 1,540.60 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 4bar Max, Differential Reading

AED 1,467.24

AED 1,467.24 Each (ex VAT)

AED 1,540.60

AED 1,540.60 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 4bar Max, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Media Measured

Fluid, Gas

Process Connection

G1/8

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

MIDAS DP10 — differential pressure transducer

For liquid and gaseous media
Analogue output signal
Stainless steel measurement cell with piezo-resistive silicon sensor

You may be interested in