Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket

RS Stock No.: 764-5338Brand: JumoManufacturers Part No.: 409799/0001
brand-logo

Technical Document

Specifications

Brand

Jumo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Product details

Process Pressure Transmitters dTRANS p20

The dTRANS p20 pressure transmitters from Jumo are used to measure the relative and absolute pressures of gasses, liquids and vapours. The integrated LCD of this transmitter shows measurements and device data and the HART® interface allows maximum precision along with easy operation.

Stainless steel housing
Rotary knob for ease of operation
Programmable, making it adaptable to a variety of measurement tasks
Operating temperature -40 → +85 °C

Stock information temporarily unavailable.

AED 140.70

AED 140.70 Each (ex VAT)

AED 147.74

AED 147.74 Each (inc. VAT)

Jumo Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket

AED 140.70

AED 140.70 Each (ex VAT)

AED 147.74

AED 147.74 Each (inc. VAT)

Jumo Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Product details

Process Pressure Transmitters dTRANS p20

The dTRANS p20 pressure transmitters from Jumo are used to measure the relative and absolute pressures of gasses, liquids and vapours. The integrated LCD of this transmitter shows measurements and device data and the HART® interface allows maximum precision along with easy operation.

Stainless steel housing
Rotary knob for ease of operation
Programmable, making it adaptable to a variety of measurement tasks
Operating temperature -40 → +85 °C