Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Panel Mount

RS Stock No.: 613-7653Brand: JumoManufacturers Part No.: 602010/70-043-00-2000-20-10-00-00-000-00-6/000
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

0.25 A, 10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Panel Mount

Reset Type

Manual

Country of Origin

Germany

Product details

ETH series panel-mount thermostat

ETHF-70 series safety temperature thermostat without breaking capacity.
With break contact and manual reset.
Smooth round stainless steel probe.

You may be interested in
Stock information temporarily unavailable.

AED 966.60

AED 966.60 Each (ex VAT)

AED 1,014.93

AED 1,014.93 Each (inc. VAT)

Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Panel Mount

AED 966.60

AED 966.60 Each (ex VAT)

AED 1,014.93

AED 1,014.93 Each (inc. VAT)

Jumo Capillary Thermostat, +150°C Max, SPST, Manual Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

0.25 A, 10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Screw

Mounting Type

Panel Mount

Reset Type

Manual

Country of Origin

Germany

Product details

ETH series panel-mount thermostat

ETHF-70 series safety temperature thermostat without breaking capacity.
With break contact and manual reset.
Smooth round stainless steel probe.

You may be interested in