Jumo Capillary Thermostat, +100°C Max, SPST, Automatic Reset, Panel Mount

Technical Document
Specifications
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
16A
Contact Voltage Rating
230V ac
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Country of Origin
Germany
Product details
Capillary Thermostats with Dial Adjustment
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.
1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths
AED 557.97
AED 557.97 Each (ex VAT)
AED 585.87
AED 585.87 Each (inc. VAT)
1
AED 557.97
AED 557.97 Each (ex VAT)
AED 585.87
AED 585.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 557.97 |
5 - 11 | AED 535.29 |
12+ | AED 513.14 |
Technical Document
Specifications
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
16A
Contact Voltage Rating
230V ac
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Country of Origin
Germany
Product details
Capillary Thermostats with Dial Adjustment
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.
1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths