Jumo Capillary Thermostat, +200°C Max, SPST, Automatic Reset, Panel Mount

RS Stock No.: 613-7827Brand: JumoManufacturers Part No.: 602021/0001
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+50°C

Maximum Temperature

+200°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Country of Origin

France

Product details

EMF-13 series thermostats

EMF-13 series flush-mount temperature thermostats.
Smooth round copper probe.
Capillary length is 1500 mm.

Stock information temporarily unavailable.

AED 523.58

AED 523.58 Each (ex VAT)

AED 549.76

AED 549.76 Each (inc. VAT)

Jumo Capillary Thermostat, +200°C Max, SPST, Automatic Reset, Panel Mount

AED 523.58

AED 523.58 Each (ex VAT)

AED 549.76

AED 549.76 Each (inc. VAT)

Jumo Capillary Thermostat, +200°C Max, SPST, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 523.58
5 - 11AED 502.06
12+AED 480.58

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+50°C

Maximum Temperature

+200°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Country of Origin

France

Product details

EMF-13 series thermostats

EMF-13 series flush-mount temperature thermostats.
Smooth round copper probe.
Capillary length is 1500 mm.