Jumo Capillary Thermostat, +300°C Max, SPST, Automatic Reset, Panel Mount

RS Stock No.: 357-7834Brand: JumoManufacturers Part No.: 602021/0005-064-000-25-1000-40-10-00-00-000-00-6
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+50°C

Maximum Temperature

+300°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

20mA

Contact Voltage Rating

24V ac/dc

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Product details

Panel Mounted Capillary Thermostat

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.

Features and Benefits

Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver

Stock information temporarily unavailable.

AED 697.10

AED 697.10 Each (ex VAT)

AED 731.95

AED 731.95 Each (inc. VAT)

Jumo Capillary Thermostat, +300°C Max, SPST, Automatic Reset, Panel Mount

AED 697.10

AED 697.10 Each (ex VAT)

AED 731.95

AED 731.95 Each (inc. VAT)

Jumo Capillary Thermostat, +300°C Max, SPST, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 697.10
5 - 11AED 668.85
12+AED 639.71

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+50°C

Maximum Temperature

+300°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

20mA

Contact Voltage Rating

24V ac/dc

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Product details

Panel Mounted Capillary Thermostat

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.

Features and Benefits

Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver