Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo Capillary Thermostat, +15°C Max, SPST, Wall Mount

RS Stock No.: 764-5225Brand: JumoManufacturers Part No.: 604100/20-5-140-3000-0-40/000Distrelec Article No.: 30142364
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

-10°C

Maximum Temperature

+15°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V

Terminal Type

Push In

Mounting Type

Wall Mount

Country of Origin

Germany

Product details

FrostTHERM - Frost Protection Thermostats

A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.

Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available

Stock information temporarily unavailable.

AED 567.52

AED 567.52 Each (ex VAT)

AED 595.90

AED 595.90 Each (inc. VAT)

Jumo Capillary Thermostat, +15°C Max, SPST, Wall Mount

AED 567.52

AED 567.52 Each (ex VAT)

AED 595.90

AED 595.90 Each (inc. VAT)

Jumo Capillary Thermostat, +15°C Max, SPST, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 567.52
5 - 11AED 544.37
12+AED 520.70

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

-10°C

Maximum Temperature

+15°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V

Terminal Type

Push In

Mounting Type

Wall Mount

Country of Origin

Germany

Product details

FrostTHERM - Frost Protection Thermostats

A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.

Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available