Jumo Relay Output

RS Stock No.: 467-068Brand: JumoManufacturers Part No.: 70/00442786
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Jumo

Accessory Type

Changeover Relay Module

For Use With

Di 308 Series

Country of Origin

Germany

Product details

di 308 — Digital display instrument

High-contrast, multicolour display
Configurable process display text, max. 24 character ticker
Universal input for analogue signals
Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic outputs
Can be expanded with optional modules
Setup programme for quick and easy configuration
DIN installation housing, front measurement 96 x 48 mm

You may be interested in

AED 182.70

AED 182.70 Each (ex VAT)

AED 191.84

AED 191.84 Each (inc. VAT)

Jumo Relay Output

AED 182.70

AED 182.70 Each (ex VAT)

AED 191.84

AED 191.84 Each (inc. VAT)

Jumo Relay Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 182.70
5 - 9AED 175.09
10+AED 171.36
You may be interested in

Technical Document

Specifications

Brand

Jumo

Accessory Type

Changeover Relay Module

For Use With

Di 308 Series

Country of Origin

Germany

Product details

di 308 — Digital display instrument

High-contrast, multicolour display
Configurable process display text, max. 24 character ticker
Universal input for analogue signals
Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic outputs
Can be expanded with optional modules
Setup programme for quick and easy configuration
DIN installation housing, front measurement 96 x 48 mm

You may be interested in