Technical Document
Specifications
Brand
JumoOutput Type
3 Relay
Supply Voltage
12 → 24 V ac/dc
Size
76 x 36mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Series
eTRON M100
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Country of Origin
Germany
Product details
eTRON M100 — Electronic refrigeration controller
Refrigeration controller with digital display
Two measurement inputs for measuring the temperature in the refrigeration room and the evaporator
Three outputs for refrigerator, defrost heating and ventilator
LED status displays
Operating hours counter with integrated service counter
Configurable via set-up program
AED 819.21
AED 819.21 Each (ex VAT)
AED 860.17
AED 860.17 Each (inc. VAT)
1
AED 819.21
AED 819.21 Each (ex VAT)
AED 860.17
AED 860.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JumoOutput Type
3 Relay
Supply Voltage
12 → 24 V ac/dc
Size
76 x 36mm
Number of Outputs
4
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Series
eTRON M100
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Country of Origin
Germany
Product details
eTRON M100 — Electronic refrigeration controller
Refrigeration controller with digital display
Two measurement inputs for measuring the temperature in the refrigeration room and the evaporator
Three outputs for refrigerator, defrost heating and ventilator
LED status displays
Operating hours counter with integrated service counter
Configurable via set-up program