Jumo 701066 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm

RS Stock No.: 279-141Brand: JumoManufacturers Part No.: 701066/820-32/000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Jumo

Properties Measured

Temperature

Display Type

LCD

Cutout Height

36mm

Cutout Width

76mm

Number Of Digits

3

Depth

71.7mm

Series

701066

Country of Origin

Germany

AED 1,006.79

AED 1,006.79 Each (ex VAT)

AED 1,057.13

AED 1,057.13 Each (inc. VAT)

Jumo 701066 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm

AED 1,006.79

AED 1,006.79 Each (ex VAT)

AED 1,057.13

AED 1,057.13 Each (inc. VAT)

Jumo 701066 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Jumo

Properties Measured

Temperature

Display Type

LCD

Cutout Height

36mm

Cutout Width

76mm

Number Of Digits

3

Depth

71.7mm

Series

701066

Country of Origin

Germany