Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo diraVIEW Digital Indicator

RS Stock No.: 185-7725Brand: JumoManufacturers Part No.: 701513/8-0000-23/000Distrelec Article No.: 30244804
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Cutout Width

48mm

Digit Height

16.5 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Display Type

LCD, Segment

Series

diraVIEW

Distrelec Product Id

30244804

Meter Type

Digital Indicator

Approvals

cRUus

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,467.80

AED 1,467.80 Each (ex VAT)

AED 1,541.19

AED 1,541.19 Each (inc. VAT)

Jumo diraVIEW Digital Indicator

AED 1,467.80

AED 1,467.80 Each (ex VAT)

AED 1,541.19

AED 1,541.19 Each (inc. VAT)

Jumo diraVIEW Digital Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Cutout Width

48mm

Digit Height

16.5 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Display Type

LCD, Segment

Series

diraVIEW

Distrelec Product Id

30244804

Meter Type

Digital Indicator

Approvals

cRUus

Country of Origin

Germany