Jumo 701513 Panel Mount Digital Indicator, 22 x 89mm 3 Input Relay, 20 → 30 V dc Supply Voltage Controller

RS Stock No.: 279-129Brand: JumoManufacturers Part No.: 701513/8-0000-25/000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

20 → 30 V dc

Size

22 x 89mm

Number of Inputs

3

Control Type

Controller

Mounting Type

Panel Mount

Series

701513

Country of Origin

Germany

You may be interested in
Jumo diraVIEW Digital Indicator
AED 1,587.43Each (ex VAT)

AED 1,567.39

AED 1,567.39 Each (ex VAT)

AED 1,645.76

AED 1,645.76 Each (inc. VAT)

Jumo 701513 Panel Mount Digital Indicator, 22 x 89mm 3 Input Relay, 20 → 30 V dc Supply Voltage Controller

AED 1,567.39

AED 1,567.39 Each (ex VAT)

AED 1,645.76

AED 1,645.76 Each (inc. VAT)

Jumo 701513 Panel Mount Digital Indicator, 22 x 89mm 3 Input Relay, 20 → 30 V dc Supply Voltage Controller

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Jumo diraVIEW Digital Indicator
AED 1,587.43Each (ex VAT)

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

20 → 30 V dc

Size

22 x 89mm

Number of Inputs

3

Control Type

Controller

Mounting Type

Panel Mount

Series

701513

Country of Origin

Germany

You may be interested in
Jumo diraVIEW Digital Indicator
AED 1,587.43Each (ex VAT)