Jumo di eco LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm

RS Stock No.: 452-8782Brand: JumoManufacturers Part No.: 701540/811-02
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Jumo

Properties Measured

Temperature

Display Type

LCD

Cutout Height

36mm

Cutout Width

76mm

Number Of Digits

3

Depth

56mm

Digit Height

13 mm

Supply Voltage

230 V ac

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

di eco

Country of Origin

Germany

Product details

di eco temperature indicator for PT100, PT1000 and KTY2X-6

Digital temperature display tool
Microprocessor control
Size: 76 x 36 mm
10 A changeover relay for limit value monitoring
Adjustable switching hysteresis
Configurable alarm suppression
Three-digit backlit LCD with 13 mm digit height and special symbols for °C, °F, h, min, s
Code-protected parameter level
Programmable network switch-on delay
Individual confirmation for individual control parameters
Simple assembly, panel-mounted
Electrical connection via screw terminals
Accessories: PT100 sensor (RS stock no. 454-2227), 6 x 50 mm protective tube, 2.5 m connection lead, silicone, -50 → +180 °C

Approvals

UL and CUL

AED 681.03

AED 681.03 Each (ex VAT)

AED 715.08

AED 715.08 Each (inc. VAT)

Jumo di eco LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm

AED 681.03

AED 681.03 Each (ex VAT)

AED 715.08

AED 715.08 Each (inc. VAT)

Jumo di eco LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 681.03
3+AED 660.24

Technical Document

Specifications

Brand

Jumo

Properties Measured

Temperature

Display Type

LCD

Cutout Height

36mm

Cutout Width

76mm

Number Of Digits

3

Depth

56mm

Digit Height

13 mm

Supply Voltage

230 V ac

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

di eco

Country of Origin

Germany

Product details

di eco temperature indicator for PT100, PT1000 and KTY2X-6

Digital temperature display tool
Microprocessor control
Size: 76 x 36 mm
10 A changeover relay for limit value monitoring
Adjustable switching hysteresis
Configurable alarm suppression
Three-digit backlit LCD with 13 mm digit height and special symbols for °C, °F, h, min, s
Code-protected parameter level
Programmable network switch-on delay
Individual confirmation for individual control parameters
Simple assembly, panel-mounted
Electrical connection via screw terminals
Accessories: PT100 sensor (RS stock no. 454-2227), 6 x 50 mm protective tube, 2.5 m connection lead, silicone, -50 → +180 °C

Approvals

UL and CUL