Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo di eco Panel Mount On/Off Temperature Controller, 76 x 36mm, 1 Output 1 Relay, 230 V ac Supply Voltage

RS Stock No.: 613-7798Brand: JumoManufacturers Part No.: 701540/831-02
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

1 Relay

Supply Voltage

230 V ac

Size

76 x 36mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP20, IP65

Series

di eco

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Country of Origin

Germany

Product details

di eco temperature indicator

PT100 and PT1000 probe temperature indicator, J, K and L thermocouples and 4 // 20 mA, 0 // 20 mA analogue output.
3-digit indicator with red backlighting.
1 C/O relay output in case of setpoint being exceeded.
Supply voltage: 230 Vac

Stock information temporarily unavailable.

AED 740.57

AED 740.57 Each (ex VAT)

AED 777.60

AED 777.60 Each (inc. VAT)

Jumo di eco Panel Mount On/Off Temperature Controller, 76 x 36mm, 1 Output 1 Relay, 230 V ac Supply Voltage

AED 740.57

AED 740.57 Each (ex VAT)

AED 777.60

AED 777.60 Each (inc. VAT)

Jumo di eco Panel Mount On/Off Temperature Controller, 76 x 36mm, 1 Output 1 Relay, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

1 Relay

Supply Voltage

230 V ac

Size

76 x 36mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP20, IP65

Series

di eco

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Country of Origin

Germany

Product details

di eco temperature indicator

PT100 and PT1000 probe temperature indicator, J, K and L thermocouples and 4 // 20 mA, 0 // 20 mA analogue output.
3-digit indicator with red backlighting.
1 C/O relay output in case of setpoint being exceeded.
Supply voltage: 230 Vac