Jumo iTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm 1 (Analogue) Input, 3 Output Logic, Relay, 110 → 240

RS Stock No.: 327-5011Brand: JumoManufacturers Part No.: 702043/88-888-000-23/210
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

iTRON 08

Series

iTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

70mm

Display Colour

Green

Country of Origin

Germany

Product details

iTRON series programmable regulators

Programmable regulators in five different formats that are easy to use thanks to the assignment of parameters and data at different levels.
Analogue input for resistance probes, thermocouples or standardised signals.
Increasing or decreasing ramp function.
Timer function.
Auto-optimisation that allows the regulator to be adapted automatically to the regulation chain.
Two outputs that can be configured freely.
Can be configured to two ranges with alarms or three ranges.
Four-digit display in seven green segments with a range of -1999 to +1999, °C or °F unit of measurement.
One, two or no digits after the decimal point.
Two yellow light-emitting diodes show the output status.

Stock information temporarily unavailable.

AED 1,119.20

AED 1,119.20 Each (ex VAT)

AED 1,175.16

AED 1,175.16 Each (inc. VAT)

Jumo iTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm 1 (Analogue) Input, 3 Output Logic, Relay, 110 → 240

AED 1,119.20

AED 1,119.20 Each (ex VAT)

AED 1,175.16

AED 1,175.16 Each (inc. VAT)

Jumo iTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm 1 (Analogue) Input, 3 Output Logic, Relay, 110 → 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Logic, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP20, IP65

Range

iTRON 08

Series

iTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

70mm

Display Colour

Green

Country of Origin

Germany

Product details

iTRON series programmable regulators

Programmable regulators in five different formats that are easy to use thanks to the assignment of parameters and data at different levels.
Analogue input for resistance probes, thermocouples or standardised signals.
Increasing or decreasing ramp function.
Timer function.
Auto-optimisation that allows the regulator to be adapted automatically to the regulation chain.
Two outputs that can be configured freely.
Can be configured to two ranges with alarms or three ranges.
Four-digit display in seven green segments with a range of -1999 to +1999, °C or °F unit of measurement.
One, two or no digits after the decimal point.
Two yellow light-emitting diodes show the output status.