Jumo iTRON PID Temperature Controller, 2 Output Relay, 110 → 240 V ac Supply Voltage

Technical Document
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
110 → 240 V ac
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Range
iTRON DR100
Series
iTRON
Additional Functionality
ON/OFF, PID
Distrelec Product Id
30142387
Country of Origin
Germany
Product details
iTron DR 100 Microprocessor Regulator
Universal microprocessor regulator for DIN rail assembly
Two-line, alpha-numeric LC display to show actual and set point value or for programming
Two-point regulation with a limit comparator or three-point regulation
Features
Configurable measurement input
Ramp function
Timer function
Self-optimisation
Short sampling time of 210 ms
AED 1,631.38
AED 1,631.38 Each (ex VAT)
AED 1,712.95
AED 1,712.95 Each (inc. VAT)
1
AED 1,631.38
AED 1,631.38 Each (ex VAT)
AED 1,712.95
AED 1,712.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
110 → 240 V ac
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Range
iTRON DR100
Series
iTRON
Additional Functionality
ON/OFF, PID
Distrelec Product Id
30142387
Country of Origin
Germany
Product details
iTron DR 100 Microprocessor Regulator
Universal microprocessor regulator for DIN rail assembly
Two-line, alpha-numeric LC display to show actual and set point value or for programming
Two-point regulation with a limit comparator or three-point regulation
Features
Configurable measurement input
Ramp function
Timer function
Self-optimisation
Short sampling time of 210 ms