Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 1 Output Analogue, 110 → 240 V

RS Stock No.: 510-9089Brand: JumoManufacturers Part No.: 703041/181-400-23/000Distrelec Article No.: 17694090
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD, Multi Line

IP Rating

IP20, IP65

Range

dTRON 316

Series

dTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

105mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

dTRON 300 compact controller with program function

Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available

Stock information temporarily unavailable.

AED 3,322.67

AED 3,322.67 Each (ex VAT)

AED 3,488.80

AED 3,488.80 Each (inc. VAT)

Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 1 Output Analogue, 110 → 240 V

AED 3,322.67

AED 3,322.67 Each (ex VAT)

AED 3,488.80

AED 3,488.80 Each (inc. VAT)

Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 1 Output Analogue, 110 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Inputs

1 (Analogue)

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LCD, Multi Line

IP Rating

IP20, IP65

Range

dTRON 316

Series

dTRON

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

105mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

dTRON 300 compact controller with program function

Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available