Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo LOGOSCREEN 700, 18 analog,16 digital Input Channels, 6 relais Output Channels, Graphical Chart Recorder

RS Stock No.: 205-5840Brand: JumoManufacturers Part No.: 706530/08-3334-23/000,000
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

18 analog,16 digital

Maximum Temperature Measurement

2500 °C

Maximum Current Measurement

20mA

Number of Outputs

6 relais

Maximum Operating Voltage

230V ac

Model Number p

LOGOSCREEN 700

Model Number (p)

LOGOSCREEN 700

Country of Origin

Germany

Stock information temporarily unavailable.

AED 16,145.64

AED 16,145.64 Each (ex VAT)

AED 16,952.92

AED 16,952.92 Each (inc. VAT)

Jumo LOGOSCREEN 700, 18 analog,16 digital Input Channels, 6 relais Output Channels, Graphical Chart Recorder

AED 16,145.64

AED 16,145.64 Each (ex VAT)

AED 16,952.92

AED 16,952.92 Each (inc. VAT)

Jumo LOGOSCREEN 700, 18 analog,16 digital Input Channels, 6 relais Output Channels, Graphical Chart Recorder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Chart Type

Graphical

Number of Inputs

18 analog,16 digital

Maximum Temperature Measurement

2500 °C

Maximum Current Measurement

20mA

Number of Outputs

6 relais

Maximum Operating Voltage

230V ac

Model Number p

LOGOSCREEN 700

Model Number (p)

LOGOSCREEN 700

Country of Origin

Germany