Jumo RTD Sensor, 8mm Dia, 40mm Long, +180°C Max

RS Stock No.: 205-5846Brand: JumoManufacturers Part No.: 712004
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Probe Length

40mm

Probe Diameter

8mm

Maximum Temperature Sensed

+180°C

Series

plastoSENS T04

Country of Origin

Germany

Stock information temporarily unavailable.

AED 271.11

AED 271.11 Each (ex VAT)

AED 284.67

AED 284.67 Each (inc. VAT)

Jumo RTD Sensor, 8mm Dia, 40mm Long, +180°C Max

AED 271.11

AED 271.11 Each (ex VAT)

AED 284.67

AED 284.67 Each (inc. VAT)

Jumo RTD Sensor, 8mm Dia, 40mm Long, +180°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Probe Length

40mm

Probe Diameter

8mm

Maximum Temperature Sensed

+180°C

Series

plastoSENS T04

Country of Origin

Germany