Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+180°C
Termination Type
Cable
Cable Length
2.5m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Response Time
10 s (Water) 98 s ( Air)
Distrelec Product Id
30401015
Country of Origin
Germany
Product details
Push-in RTD Temperature Probe
Push-in RTD temperature probes are mainly used for measuring temperature in liquids and gasses. The application areas, among others, are the air conditioning and refrigeration industry, in the construction of heating systems/furnaces/equipment, and in laboratory technology.
Depending on the version, the connection cables are suitable for dry or moist rooms with a temperature range between -50 to +400 °C. The connecting cable transition points are strainrelieved. An anti-kink protection is available as an option. A Pt100 temperature sensing element according to DIN EN 60751, class b in 2-wire circuit is used as a measuring insert by default – versions with Pt500 or Pt1000 are also possible. The connection is also available in 3-wire and 4-wire circuits as an option.
AED 233.26
AED 233.26 Each (ex VAT)
AED 244.92
AED 244.92 Each (inc. VAT)
1
AED 233.26
AED 233.26 Each (ex VAT)
AED 244.92
AED 244.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 233.26 |
5 - 11 | AED 223.86 |
12+ | AED 214.10 |
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+180°C
Termination Type
Cable
Cable Length
2.5m
Probe Material
Stainless Steel
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Response Time
10 s (Water) 98 s ( Air)
Distrelec Product Id
30401015
Country of Origin
Germany
Product details
Push-in RTD Temperature Probe
Push-in RTD temperature probes are mainly used for measuring temperature in liquids and gasses. The application areas, among others, are the air conditioning and refrigeration industry, in the construction of heating systems/furnaces/equipment, and in laboratory technology.
Depending on the version, the connection cables are suitable for dry or moist rooms with a temperature range between -50 to +400 °C. The connecting cable transition points are strainrelieved. An anti-kink protection is available as an option. A Pt100 temperature sensing element according to DIN EN 60751, class b in 2-wire circuit is used as a measuring insert by default – versions with Pt500 or Pt1000 are also possible. The connection is also available in 3-wire and 4-wire circuits as an option.