Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
250mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Response Time
50 s
Country of Origin
France
Product details
Pt100 probes with B shape connection head
Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).
AED 687.70
AED 687.70 Each (ex VAT)
AED 722.08
AED 722.08 Each (inc. VAT)
1
AED 687.70
AED 687.70 Each (ex VAT)
AED 722.08
AED 722.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
250mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Response Time
50 s
Country of Origin
France
Product details
Pt100 probes with B shape connection head
Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).