Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 2 x 3 Wire, G1/2, Class B +400°C Max

RS Stock No.: 548-8449Brand: JumoManufacturers Part No.: 902020/20-402-2001-1-9-250-104/395,
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2 x 3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).

Stock information temporarily unavailable.

AED 745.62

AED 745.62 Each (ex VAT)

AED 782.90

AED 782.90 Each (inc. VAT)

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 2 x 3 Wire, G1/2, Class B +400°C Max

AED 745.62

AED 745.62 Each (ex VAT)

AED 782.90

AED 782.90 Each (inc. VAT)

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 2 x 3 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2 x 3

Accuracy

Class B

Response Time

50 s

Country of Origin

France

Product details

Pt100 probes with B shape connection head

Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).