Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, G1/2, Class B +400°C Max

RS Stock No.: 158-5221Brand: JumoManufacturers Part No.: 902030/10-402-1003-1-6-100-104/000Distrelec Article No.: 17670114
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

14 s

Distrelec Product Id

17670114

Country of Origin

Germany

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm

Stock information temporarily unavailable.

AED 641.95

AED 641.95 Each (ex VAT)

AED 674.05

AED 674.05 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, G1/2, Class B +400°C Max

AED 641.95

AED 641.95 Each (ex VAT)

AED 674.05

AED 674.05 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 641.95
3+AED 622.22

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

14 s

Distrelec Product Id

17670114

Country of Origin

Germany

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm