Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max

RS Stock No.: 337-6827Brand: JumoManufacturers Part No.: 902030/10-402-1003-1-6-50-104/000Distrelec Article No.: 17670113
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

14 s

Distrelec Product Id

17670113

Country of Origin

Germany

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm

Stock information temporarily unavailable.

AED 647.17

AED 647.17 Each (ex VAT)

AED 679.53

AED 679.53 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max

AED 647.17

AED 647.17 Each (ex VAT)

AED 679.53

AED 679.53 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 647.17
3+AED 627.53

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

14 s

Distrelec Product Id

17670113

Country of Origin

Germany

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm