Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo PT100 RTD Sensor, 6mm Dia, 75mm Long, 2 Wire, G1/2, Class B +200°C Max

RS Stock No.: 499-9370Brand: JumoManufacturers Part No.: 902030/31-380-1003-1-6-75-104/000Distrelec Article No.: 30025265
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

75mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

14 s

Country of Origin

Germany

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm

You may be interested in
Stock information temporarily unavailable.

AED 734.06

AED 734.06 Each (ex VAT)

AED 770.76

AED 770.76 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 75mm Long, 2 Wire, G1/2, Class B +200°C Max

AED 734.06

AED 734.06 Each (ex VAT)

AED 770.76

AED 770.76 Each (inc. VAT)

Jumo PT100 RTD Sensor, 6mm Dia, 75mm Long, 2 Wire, G1/2, Class B +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 734.06
3+AED 711.69
You may be interested in

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

75mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

2

Accuracy

Class B

Response Time

14 s

Country of Origin

Germany

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm

You may be interested in