Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max

RS Stock No.: 327-4945Brand: JumoManufacturers Part No.: 902044/20-380-1003-1-8-50-104-26/000Distrelec Article No.: 17670150
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+270°C

Termination Type

Standard Plug

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

PG 9

Number Of Wires

2

Accuracy

Class B

Response Time

45 s (Water)

Distrelec Product Id

17670150

Country of Origin

Germany

Product details

PT100 Probes with DIN Connector

This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector

Temperature range from -50°C to +300°C
Probe length from 50 to 250mm
Temperature measurement with pressure up to 25 bars
2 wire PT100 Class B type
Process connection: G1/2"
IP65 protection class
Stainless steel

Stock information temporarily unavailable.

AED 631.42

AED 631.42 Each (ex VAT)

AED 662.99

AED 662.99 Each (inc. VAT)

Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max

AED 631.42

AED 631.42 Each (ex VAT)

AED 662.99

AED 662.99 Each (inc. VAT)

Jumo PT100 RTD Sensor, 8mm Dia, 50mm Long, 2 Wire, G1/2, Class B +270°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 631.42
3+AED 612.10

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+270°C

Termination Type

Standard Plug

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

PG 9

Number Of Wires

2

Accuracy

Class B

Response Time

45 s (Water)

Distrelec Product Id

17670150

Country of Origin

Germany

Product details

PT100 Probes with DIN Connector

This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector

Temperature range from -50°C to +300°C
Probe length from 50 to 250mm
Temperature measurement with pressure up to 25 bars
2 wire PT100 Class B type
Process connection: G1/2"
IP65 protection class
Stainless steel