Jumo PT100 RTD Sensor, 8mm Dia, 180mm Long, 2 Wire, Class B +350°C Max

RS Stock No.: 337-6899Brand: JumoManufacturers Part No.: 902190/10-402-1003-1-8-180-11-2500/317,Distrelec Article No.: 30399517
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

180mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Number Of Wires

2

Accuracy

Class B

Distrelec Product Id

30399517

Country of Origin

Germany

Product details

Push-in resistance thermometer with bayonet lock

Sound heat transfer through adjustable spring pressure
Can be installed and removed without tools
For temperature measurements in solids, bearing joints and tools
The particular design of the temperature sensor means that it is suitable for use in level and pointed bores

Stock information temporarily unavailable.

AED 574.98

AED 574.98 Each (ex VAT)

AED 603.73

AED 603.73 Each (inc. VAT)

Jumo PT100 RTD Sensor, 8mm Dia, 180mm Long, 2 Wire, Class B +350°C Max

AED 574.98

AED 574.98 Each (ex VAT)

AED 603.73

AED 603.73 Each (inc. VAT)

Jumo PT100 RTD Sensor, 8mm Dia, 180mm Long, 2 Wire, Class B +350°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 574.98
3+AED 557.34

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

180mm

Probe Diameter

8mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+350°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Number Of Wires

2

Accuracy

Class B

Distrelec Product Id

30399517

Country of Origin

Germany

Product details

Push-in resistance thermometer with bayonet lock

Sound heat transfer through adjustable spring pressure
Can be installed and removed without tools
For temperature measurements in solids, bearing joints and tools
The particular design of the temperature sensor means that it is suitable for use in level and pointed bores