Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Jumo PT100 RTD Sensor, 3mm Dia, 300mm Long, 3 Wire, Probe, Class B +600°C Max

RS Stock No.: 548-8679Brand: JumoManufacturers Part No.: 902250/32-415-1001-1-3-300-04-2500/000Distrelec Article No.: 30411321
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Distrelec Product Id

30411321

Country of Origin

France

Product details

Pt100 sheathed probe Ø 3 mm

Class B Pt100 probe with Ø 3 mm stainless steel flexible sheath.
3-wire, silicon-sheathed connection cable.
Conforms to standard EN60751.

Stock information temporarily unavailable.

AED 555.02

AED 555.02 Each (ex VAT)

AED 582.77

AED 582.77 Each (inc. VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 300mm Long, 3 Wire, Probe, Class B +600°C Max

AED 555.02

AED 555.02 Each (ex VAT)

AED 582.77

AED 582.77 Each (inc. VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 300mm Long, 3 Wire, Probe, Class B +600°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Distrelec Product Id

30411321

Country of Origin

France

Product details

Pt100 sheathed probe Ø 3 mm

Class B Pt100 probe with Ø 3 mm stainless steel flexible sheath.
3-wire, silicon-sheathed connection cable.
Conforms to standard EN60751.