Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo PT100 Temperature Sensor, 4.5mm Dia, +200°C Max

RS Stock No.: 382-062Brand: JumoManufacturers Part No.: 902350/82-380-1001-1-4,5-100-2-11-4000/000
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Diameter

4.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Country of Origin

Germany

Product details

90.2305 series insertion temperature probes

Centred insertion point (angle of approx. 25°).
Vapour-sealed and pressure-resistant.
For use in the food processing industry.

Stock information temporarily unavailable.

AED 1,102.36

AED 1,102.36 Each (ex VAT)

AED 1,157.48

AED 1,157.48 Each (inc. VAT)

Jumo PT100 Temperature Sensor, 4.5mm Dia, +200°C Max

AED 1,102.36

AED 1,102.36 Each (ex VAT)

AED 1,157.48

AED 1,157.48 Each (inc. VAT)

Jumo PT100 Temperature Sensor, 4.5mm Dia, +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Diameter

4.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Country of Origin

Germany

Product details

90.2305 series insertion temperature probes

Centred insertion point (angle of approx. 25°).
Vapour-sealed and pressure-resistant.
For use in the food processing industry.