Jumo PT100 RTD Sensor, 3 Wire, Wall, Class B +80°C Max

RS Stock No.: 158-4363Brand: JumoManufacturers Part No.: 902520/10-572-1001-1/000Distrelec Article No.: 17669740
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

3

Accuracy

Class B

Response Time

10 ms

Country of Origin

Germany

Product details

Room / External Temperature Sensor

For temperatures between -30 and +80 °C
For use in climate technology
Quick and easy assembly
Can be connected in 2, 3 or 4-conductor circuit
Protection rating IP20 for room resistance thermometer
Protection rating IP54 for room / external thermometer
Dimensions (IP20): 54 x 84 x 31 (IP54): 75 x 75 x 65

You may be interested in

AED 367.92

AED 367.92 Each (ex VAT)

AED 386.32

AED 386.32 Each (inc. VAT)

Jumo PT100 RTD Sensor, 3 Wire, Wall, Class B +80°C Max

AED 367.92

AED 367.92 Each (ex VAT)

AED 386.32

AED 386.32 Each (inc. VAT)

Jumo PT100 RTD Sensor, 3 Wire, Wall, Class B +80°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 367.92
3+AED 356.48
You may be interested in

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+80°C

Termination Type

Cable Gland

Process Connection

Wall

Number Of Wires

3

Accuracy

Class B

Response Time

10 ms

Country of Origin

Germany

Product details

Room / External Temperature Sensor

For temperatures between -30 and +80 °C
For use in climate technology
Quick and easy assembly
Can be connected in 2, 3 or 4-conductor circuit
Protection rating IP20 for room resistance thermometer
Protection rating IP54 for room / external thermometer
Dimensions (IP20): 54 x 84 x 31 (IP54): 75 x 75 x 65

You may be interested in