Jumo PT100 RTD Sensor, 25mm Dia, 50mm Long, 2 Wire, Strip Sensor, Class B +180°C Max

RS Stock No.: 607-8829Brand: JumoManufacturers Part No.: 902550/30-378-1003-1-11-2500/315,
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

25mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Strip Sensor

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Pipe strap, PT100

PT100 strap resistance thermometer
For temperatures from -50 °C → +180 °C
With aluminium protection fitting
For round surfaces
Simple and quick assembly
Low thermal mass

Approvals

CE

Stock information temporarily unavailable.

AED 487.10

AED 487.10 Each (ex VAT)

AED 511.45

AED 511.45 Each (inc. VAT)

Jumo PT100 RTD Sensor, 25mm Dia, 50mm Long, 2 Wire, Strip Sensor, Class B +180°C Max

AED 487.10

AED 487.10 Each (ex VAT)

AED 511.45

AED 511.45 Each (inc. VAT)

Jumo PT100 RTD Sensor, 25mm Dia, 50mm Long, 2 Wire, Strip Sensor, Class B +180°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 487.10
3+AED 472.18

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

25mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Strip Sensor

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Pipe strap, PT100

PT100 strap resistance thermometer
For temperatures from -50 °C → +180 °C
With aluminium protection fitting
For round surfaces
Simple and quick assembly
Low thermal mass

Approvals

CE