Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo PT100 Temperature Sensor, 6mm Dia, 100mm Long, +200°C Max

RS Stock No.: 764-5348Brand: JumoManufacturers Part No.: 902815/10-380-1011-1-6-100-104-24/000Distrelec Article No.: 17670135
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+200°C

Cable Length

2m

Connector Type

M12 Connector

Distrelec Product Id

17670135

Country of Origin

Germany

Product details

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

Stock information temporarily unavailable.

AED 396.95

AED 396.95 Each (ex VAT)

AED 416.80

AED 416.80 Each (inc. VAT)

Jumo PT100 Temperature Sensor, 6mm Dia, 100mm Long, +200°C Max

AED 396.95

AED 396.95 Each (ex VAT)

AED 416.80

AED 416.80 Each (inc. VAT)

Jumo PT100 Temperature Sensor, 6mm Dia, 100mm Long, +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+200°C

Cable Length

2m

Connector Type

M12 Connector

Distrelec Product Id

17670135

Country of Origin

Germany

Product details

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection