Jumo 1/2 BSP Thermowell for Use with Thermocouple, 10mm Probe

RS Stock No.: 548-7496Brand: JumoManufacturers Part No.: 909710/10-848-10-150-104-26/000
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Jumo

Accessory Type

Thermowell

For Use With

Thermocouple

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Minimum Temperature

-50°C

Probe Diameter

10mm

Maximum Temperature

+200°C

Country of Origin

France

Product details

Screw-in pockets

Protective sheaths made from 316L stainless steel for probes, Ø 6 → 8 mm; external Ø 10 mm.
1/2 " female gas connection.
For replacement of thermocouple and resistance probes without draining the circuit.

Stock information temporarily unavailable.

AED 189.68

AED 189.68 Each (ex VAT)

AED 199.16

AED 199.16 Each (inc. VAT)

Jumo 1/2 BSP Thermowell for Use with Thermocouple, 10mm Probe

AED 189.68

AED 189.68 Each (ex VAT)

AED 199.16

AED 199.16 Each (inc. VAT)

Jumo 1/2 BSP Thermowell for Use with Thermocouple, 10mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Accessory Type

Thermowell

For Use With

Thermocouple

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Minimum Temperature

-50°C

Probe Diameter

10mm

Maximum Temperature

+200°C

Country of Origin

France

Product details

Screw-in pockets

Protective sheaths made from 316L stainless steel for probes, Ø 6 → 8 mm; external Ø 10 mm.
1/2 " female gas connection.
For replacement of thermocouple and resistance probes without draining the circuit.